-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H9560
|
Newark | Inductor, ferrite,22Uh,20+% Tol,20-% Tol,7255-Case Rohs Compliant: Yes |Bourns SRR1806-220M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
04P2034
|
Newark | Inductor, Shielded, 22Uh, 6.2A, Smd, Inductance:22Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):6.2A, Product Range:Srr1806 Series, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1806-220M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6750 | Buy Now |
DISTI #
SRR1806-220MCT-ND
|
DigiKey | FIXED IND 22UH 3A 53 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6877 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1806-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3 A, Shielded, 6.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-220M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 / $0.5112 | Buy Now |
DISTI #
652-SRR1806-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1806 RoHS: Compliant | 2000 |
|
$0.5080 / $1.1800 | Buy Now |
DISTI #
71279694
|
RS | Ind14x18.3x6.8mm,22uH20%3A, shdSMD | Bourns SRR1806-220M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz 51Q-Factor Ferrite 3A 53mOhm DCR T/R RoHS: Compliant |
2500 In Stock |
|
$0.4631 / $0.6075 | Buy Now |
DISTI #
69147583
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 2500 |
|
$0.6479 / $0.8438 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 205 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1806-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1806-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |