-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H9556
|
Newark | Inductor, ferrite,100Uh,20+% Tol,20-% Tol,7255-Case Rohs Compliant: Yes |Bourns SRR1806-101M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
04P2030
|
Newark | Inductor, Shielded, 100Uh, 2.6A, Smd, Inductance:100Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:Srr1806 Series, Dc Resistance Max:0.27Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1806-101M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7000 | Buy Now |
DISTI #
118-SRR1806-101MCT-ND
|
DigiKey | FIXED IND 100UH 1.3A 270MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
759 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1806-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.3 A, Shielded, 2.6 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-101M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 / $0.5112 | Buy Now |
DISTI #
SRR1806-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.3 A, Shielded, 2.6 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-101M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1806-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.3 A, Shielded, 2.6 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: SRR1806-101M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 / $0.5112 | Buy Now |
DISTI #
652-SRR1806-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 1806 RoHS: Compliant | 608 |
|
$0.4680 / $0.7800 | Buy Now |
DISTI #
V72:2272_06262793
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2229 Container: Cut Strips | Americas - 12 |
|
$0.4235 / $0.5778 | Buy Now |
DISTI #
70410569
|
RS | SRR1806 WireWound SMDinductor w/FerriteCore,100 uH +/-20%WireWound 2.6A Idc Q:40 | Bourns SRR1806-101M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 270mOhm DCR T/R RoHS: Compliant |
30328 In Stock |
|
$0.4837 / $0.5841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1806-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1806-101M
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 4.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |