-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.9uH, 25%, 1 Element, Ferrite-Core, SMD, 4949, DIP-4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9103
|
Newark | Inductor, ferrite,900Nh,25+% Tol,25-% Tol,4949-Case Rohs Compliant: Yes |Bourns SRR1305-R90ZL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9520 / $1.2800 | Buy Now |
DISTI #
SRR1305-R90ZL-ND
|
DigiKey | FIXED IND 900NH 20A 2.5 MOHM SMD Min Qty: 600 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2010 | Buy Now |
DISTI #
SRR1305-R90ZL
|
Avnet Americas | Power Inductor (SMD), 900 nH, ± 25%, 20 A, Shielded, 22 A, 12.5mm x 12.5mm x 5mm - Tape and Reel (Alt: SRR1305-R90ZL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8361 / $1.0553 | Buy Now |
DISTI #
652-SRR1305-R90ZL
|
Mouser Electronics | Power Inductors - SMD 0.9uH 25% SMD 1305 RoHS: Compliant | 0 |
|
$1.0500 / $2.2500 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 750nH/900nH 25% 100KHz Ferrite 20A 2.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9350 / $1.0940 | Buy Now |
|
Bristol Electronics | 599 |
|
RFQ | ||
|
Quest Components | 479 |
|
$1.3200 / $3.2000 | Buy Now | |
DISTI #
SRR1305-R90ZL
|
Avnet Abacus | Power Inductor (SMD), 900 nH, � 25%, 20 A, Shielded, 22 A, 12.5mm x 12.5mm x 5mm - Tape and Reel (Alt: SRR1305-R90ZL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 750nH/900nH 25% 100KHz Ferrite 20A 2.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9350 / $1.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1305-R90ZL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1305-R90ZL
Bourns Inc
General Purpose Inductor, 0.9uH, 25%, 1 Element, Ferrite-Core, SMD, 4949, DIP-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 22 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 25% |