-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9504
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 68 H, 20%, Shielded, 0.12 Ohm, 2.4 A Rohs Compliant: Yes |Bourns SRR1280A-680M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1484 |
|
$0.7840 / $0.9580 | Buy Now |
DISTI #
06X7929
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 68 H, 20%, Shielded, 0.12 Ohm, 2.4 A Rohs Compliant: Yes |Bourns SRR1280A-680M RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
SRR1280A-680MCT-ND
|
DigiKey | FIXED IND 68UH 2.4A 120 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6993 In Stock |
|
$0.5226 / $1.3100 | Buy Now |
DISTI #
SRR1280A-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 20%, 2.4 A, Shielded, 2.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-680M) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5435 / $0.5937 | Buy Now |
DISTI #
652-SRR1280A-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% SMD 1280 AEC-Q200 RoHS: Compliant | 2583 |
|
$0.5980 / $0.8200 | Buy Now |
DISTI #
V72:2272_06262782
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1650 |
|
$0.5361 / $0.6031 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5190 / $1.0870 | Buy Now |
DISTI #
65108212
|
Verical | Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2239 | Americas - 1650 |
|
$0.5361 | Buy Now |
DISTI #
SRR1280A-680M
|
TTI | Power Inductors - SMD 68uH 20% SMD 1280 AEC-Q200 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$0.5230 / $0.5550 | Buy Now |
DISTI #
SRR1280A-680M
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 2.4 A, Shielded, 2.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-680M) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-680M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1280A-680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1280A-680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTSLF1275TF-680M | Central Technologies | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | SRR1280A-680M vs CTSLF1275TF-680M |
SRR1280-680M | Bourns Inc | $0.6847 | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | SRR1280A-680M vs SRR1280-680M |
CTSLF1275T-680M | Central Technologies | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4949, | SRR1280A-680M vs CTSLF1275T-680M |
BPSF00131375680M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | SRR1280A-680M vs BPSF00131375680M00 |
PM127SH-680M-RC | Bourns Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | SRR1280A-680M vs PM127SH-680M-RC |