-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7902
|
Newark | Inductor, 220Uh, Shielded, 1.6A, Inductance:220Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Srr1280A Series, Dc Resistance Max:0.4Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SRR1280A-221K RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9240 | Buy Now |
DISTI #
06X7903
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 220 H, 10%, Shielded, 0.4 Ohm, 1.6 A Rohs Compliant: Yes |Bourns SRR1280A-221K RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
SRR1280A-221KCT-ND
|
DigiKey | FIXED IND 220UH 1.6A 400MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2476 In Stock |
|
$0.5226 / $1.3100 | Buy Now |
DISTI #
SRR1280A-221K
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 10%, 1.6 A, Shielded, 1.7 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-221K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5435 / $0.5937 | Buy Now |
DISTI #
652-SRR1280A-221K
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 1280 AEC-Q200 RoHS: Compliant | 951 |
|
$0.5980 / $1.3100 | Buy Now |
DISTI #
E02:0323_07203128
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2439 | Europe - 8400 |
|
$0.5235 / $0.6742 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive T/R RoHS: Compliant |
1600 In Stock |
|
$0.5190 / $1.1370 | Buy Now |
DISTI #
85925524
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2439 | Americas - 8400 |
|
$0.9384 | Buy Now |
DISTI #
51554534
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2038 | Americas - 1600 |
|
$0.7871 / $1.3412 | Buy Now |
DISTI #
SRR1280A-221K
|
TTI | Power Inductors - SMD 220uH 10% SMD 1280 AEC-Q200 pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.5230 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-221K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-221K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |