SRR1280-681K
Bourns Inc
Description: General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SRR1280-681K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ681KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ681KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ681KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for SRR1280-681K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87W6034
Newark Inductor, Shielded, 680Uh, 970Ma, Smd, Inductance:680µh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):970Ma, Product Range:Srr1280 Series, Inductor Case/Package:-, Dc Resistance Max:1.3Ohm Rohs Compliant: Yes |Bourns SRR1280-681K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.7720
$0.7720 Buy Now
DISTI # 33M0120
Newark Inductor, Shielded, 680Uh, 970Ma, Smd, Full Reel, Inductance:680µh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):970Ma, Product Range:Srr1280 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRR1280-681K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $0.5690
  • 800 $0.5610
  • 1,600 $0.5600
  • 2,400 $0.5580
$0.5580 / $0.5690 Buy Now
DISTI # SRR1280-681KLCT-ND
DigiKey FIXED IND 680UH 750MA 1.3OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1169
In Stock
  • 1 $1.1500
  • 10 $0.8910
  • 25 $0.8056
  • 50 $0.7466
  • 100 $0.6917
  • 400 $0.5932
  • 800 $0.5492
  • 1,200 $0.5249
  • 2,000 $0.4957
  • 2,800 $0.4773
  • 4,000 $0.4585
  • 10,000 $0.4500
$0.4500 / $1.1500 Buy Now
DISTI # SRR1280-681K
Avnet Americas Power Inductor (SMD), 680 uH, ? 10%, 750 mA, Shielded, 970 mA, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-681K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 400 $0.5112
  • 800 $0.4629
  • 1,600 $0.4529
  • 2,400 $0.4429
  • 3,200 $0.4329
  • 4,000 $0.4229
  • 40,000 $0.4163
$0.4163 / $0.5112 Buy Now
DISTI # 652-SRR1280-681K
Mouser Electronics Power Inductors - SMD 680uH 10% SMD 1280 RoHS: Compliant 566
  • 1 $1.1800
  • 10 $0.8550
  • 100 $0.7420
  • 400 $0.5540
  • 800 $0.5390
  • 2,400 $0.5370
  • 10,000 $0.5090
$0.5090 / $1.1800 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 750mA 1.3Ohm DCR T/R RoHS: Compliant 1200 In Stock
  • 400 $0.5524
  • 800 $0.5137
  • 1,200 $0.5059
  • 2,800 $0.4802
  • 5,200 $0.4730
  • 7,600 $0.4659
  • 10,000 $0.4589
  • 15,200 $0.4520
$0.4520 / $0.5524 Buy Now
DISTI # 68785245
Verical Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.75A 1.3Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2320 Americas - 1200
  • 400 $0.7181
  • 800 $0.6678
  • 1,200 $0.6577
  • 2,800 $0.6243
  • 5,200 $0.6149
$0.6149 / $0.7181 Buy Now
DISTI # SRR1280-681K
TTI Power Inductors - SMD 680uH 10% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 800
In Stock
  • 400 $0.5480
  • 800 $0.5340
  • 1,200 $0.5230
  • 2,400 $0.5130
$0.5130 / $0.5480 Buy Now
DISTI # SRR1280-681K.
TTI Power Inductors - SMD 680 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.7190
$0.7190 Buy Now
DISTI # SRR1280-681K
Avnet Abacus Power Inductor (SMD), 680 uH, � 10%, 750 mA, Shielded, 970 mA, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-681K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 750mA 1.3Ohm DCR T/R RoHS: Compliant 1200 In Stock
  • 400 $0.5524
  • 800 $0.5137
  • 1,200 $0.5059
  • 2,800 $0.4802
  • 5,200 $0.4730
  • 7,600 $0.4659
  • 10,000 $0.4589
  • 15,200 $0.4520
$0.4520 / $0.5524 Buy Now

CAD Models for SRR1280-681K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1280-681K by Bourns Inc

SRR1280-681K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
25 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.3 Ω
Inductance-Nom (L)
680 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.75 A
Self Resonance Frequency
1.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SRR1280-681K
    Bourns Inc
    General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Alternate Parts for SRR1280-681K

This table gives cross-reference parts and alternative options found for SRR1280-681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1280-681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRR1280A-681K General Purpose Inductor, Bourns Inc SRR1280-681K vs SRR1280A-681K

Related Parts for SRR1280-681K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1280-681K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1280-681K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR1280-681K would you like to use for your alert(s)?
  • Please alert me when SRR1280-681K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1280-681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1280-681K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1280-681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1280-681K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1280-681K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: