-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7869
|
Newark | Surface Mount Power Inductor, Srr1280 Series, 390 H, 10%, Shielded, 0.68 Ohm, 1 A Rohs Compliant: Yes |Bourns SRR1280-391K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7490 / $1.2000 | Buy Now |
DISTI #
33M0110
|
Newark | Ind12.5X12.5X7.5Mm,390Uh10%1A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1280-391K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
SRR1280-391KLCT-ND
|
DigiKey | FIXED IND 390UH 1A 680 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
604 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-391K
|
Avnet Americas | Power Inductor (SMD), 390 uH, ± 10%, 1 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-391K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 1600 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1280-391K
|
Mouser Electronics | Power Inductors - SMD 390uH 10% SMD 1280 RoHS: Compliant | 3067 |
|
$0.4320 / $1.0600 | Buy Now |
DISTI #
71279692
|
RS | Ind12.5x12.5x7.5mm,390uH10%1A, shdSMD | Bourns SRR1280-391K RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 680mOhm DCR T/R RoHS: Compliant |
2800 In Stock |
|
$0.4130 / $0.4736 | Buy Now |
DISTI #
SRR1280-391K
|
TTI | Power Inductors - SMD 390uH 10% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.4280 / $0.4710 | Buy Now |
DISTI #
SRR1280-391K.
|
TTI | Power Inductors - SMD 390 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7190 | Buy Now |
DISTI #
SRR1280-391K
|
Avnet Abacus | Power Inductor (SMD), 390 uH, � 10%, 1 A, Shielded, 1.4 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-391K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-391K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-391K
Bourns Inc
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.68 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |