Part Details for SRR1280-271V4K by Bourns Inc
Overview of SRR1280-271V4K by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR1280-271V4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR1280-271V4KCT-ND
|
DigiKey | FIXED IND 270UH 1.2A 450MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
SRR1280-271V4K
|
Avnet Americas | IND PWR SHLD 270UH 10% 100KHZ 1.2A 400V 20Q-FCTR FERRITE - Tape and Reel (Alt: SRR1280-271V4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |