-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8270MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7864
|
Newark | Surface Mount Power Inductor, Srr1280 Series, 27 H, 20%, Shielded, 0.052 Ohm, 3.9 A Rohs Compliant: Yes |Bourns SRR1280-270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.7720 / $1.2000 | Buy Now |
DISTI #
33M0104
|
Newark | Inductor, Shielded, 27Uh, 3.7A, Smd, Full Reel, Inductance:27Μh, Rms Current (Irms):3.9A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Srr1280 Series, Inductor Case/Package:-, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1280-270M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
SRR1280-270MCT-ND
|
DigiKey | FIXED IND 27UH 3.9A 52 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6145 In Stock |
|
$0.4500 / $1.1500 | Buy Now |
DISTI #
SRR1280-270M
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 20%, 3.9 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-270M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.5112 | Buy Now |
DISTI #
06X7864
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 20%, 3.9 A, Shielded, 3.7 A, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 06X7864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.7760 / $1.2000 | Buy Now |
DISTI #
652-SRR1280-270M
|
Mouser Electronics | Power Inductors - SMD 27uH 20% SMD 1280 RoHS: Compliant | 1153 |
|
$0.4680 / $1.0600 | Buy Now |
DISTI #
E02:0323_00478567
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 18 Weeks Date Code: 2248 | Europe - 3200 |
|
$0.1533 / $0.1548 | Buy Now |
DISTI #
V72:2272_06262738
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 30 |
|
$0.4832 | Buy Now |
DISTI #
71279691
|
RS | Ind12.5x12.5x7.5mm,27uH20%3.9A, shdSMD | Bourns SRR1280-270M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R RoHS: Compliant |
476 In Stock 1600 On Order |
|
$0.4579 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-270M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-270M
Bourns Inc
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1280-270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1280-270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1280A-270M | General Purpose Inductor, | Bourns Inc | SRR1280-270M vs SRR1280A-270M |
PM127SH-270M-RC | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | Bourns Inc | SRR1280-270M vs PM127SH-270M-RC |