-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0099
|
Newark | Inductor, Shielded, 18Uh, 4.8A, 20%, Inductance:18Μh, Rms Current (Irms):4.8A, Inductor Construction:Shielded, Saturation Current (Isat):4.6A, Product Range:Srr1280 Series, Inductor Case/Package:-, Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Bourns SRR1280-180M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6930 | Buy Now |
DISTI #
SRR1280-180MCT-ND
|
DigiKey | FIXED IND 18UH 4.8A 35 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12645 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 4.8 A, Shielded, 4.6 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-180M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1280-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 1280 RoHS: Compliant | 1097 |
|
$0.5580 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 35mOhm DCR T/R RoHS: Compliant |
3197 In Stock |
|
$0.4941 / $0.5610 | Buy Now |
DISTI #
SRR1280-180M
|
TTI | Power Inductors - SMD 18uH 20% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.5450 / $0.5600 | Buy Now |
DISTI #
SRR1280-180M
|
Avnet Abacus | Power Inductor (SMD), 18 uH, � 20%, 4.8 A, Shielded, 4.6 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-180M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 35mOhm DCR T/R RoHS: Compliant |
3197 In Stock |
|
$0.4941 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-180M
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |