-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400151YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0098
|
Newark | Magnetics - Shielded Power Inductor /Tape & Reel - 13" Reel |Bourns SRR1280-151Y RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
SRR1280-151Y-ND
|
DigiKey | FIXED IND 150UH 1.85A 270MOHM SM Min Qty: 400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5932 | Buy Now |
DISTI #
SRR1280-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 30%, 1.85 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-151Y) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.5112 | Buy Now |
DISTI #
652-SRR1280-151Y
|
Mouser Electronics | Power Inductors - SMD 150uH 30% SMD 1280 RoHS: Compliant | 0 |
|
$0.5470 / $0.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4579 / $0.5625 | Buy Now |
DISTI #
SRR1280-151Y
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 30%, 1.85 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-151Y) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4579 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-151Y
Bourns Inc
Buy Now
|
Compare Parts:
SRR1280-151Y
Bourns Inc
|
Samacsys Manufacturer | Bourns |