-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6836
|
Newark | Ind12.5X12.5X7.5Mm,120Uh10%1.95A, shdsmd Rohs Compliant: Yes |Bourns SRR1280-121K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
78Y5646
|
Newark | Inductor, Shielded, 120Uh, 1.95A, 10%, Inductance:120Μh, Rms Current (Irms):1.95A, Inductor Construction:Shielded, Saturation Current (Isat):1.95A, Product Range:Srr1280 Series, Power Inductor Case:12.5Mm X 12.5Mm X 7.5Mm Rohs Compliant: Yes |Bourns SRR1280-121K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8160 | Buy Now |
DISTI #
33M0095
|
Newark | Surface Mount Power Inductor, Srr1280 Series, 120 H, 10%, Shielded, 0.2 Ohm, 1.95 A |Bourns SRR1280-121K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
06X7861
|
Newark | Surface Mount Power Inductor, Srr1280 Series, 120 H, 10%, Shielded, 0.2 Ohm, 1.95 A Rohs Compliant: Yes |Bourns SRR1280-121K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7490 / $0.7550 | Buy Now |
DISTI #
SRR1280-121KCT-ND
|
DigiKey | FIXED IND 120UH 1.95A 200MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-121K
|
Avnet Americas | Power Inductor (SMD), 120 uH, ± 10%, 1.95 A, Shielded, 1.95 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-121K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 800 |
|
$0.3680 / $0.4266 | Buy Now |
DISTI #
652-SRR1280-121K
|
Mouser Electronics | Power Inductors - SMD 120uH 10% SMD 1280 RoHS: Compliant | 3537 |
|
$0.4490 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 200mOhm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.4293 / $0.5064 | Buy Now |
|
Quest Components | 1 ELEMENT, 120UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1248 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
SRR1280-121K
|
TTI | Power Inductors - SMD 120uH 10% SMD 1280 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-121K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-121K
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 4.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |