-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6421
|
Newark | Surface Mount Power Inductor, Srr1260 Series, 68 H, 20%, Shielded, 0.11 Ohm, 2.1 A Rohs Compliant: Yes |Bourns SRR1260-680M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3560 |
|
$0.8590 / $1.1400 | Buy Now |
DISTI #
04P2027
|
Newark | Inductor, Shielded, 68Uh, 2.1A, Smd, Inductance:68Μh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1260 Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1260-680M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6960 | Buy Now |
DISTI #
02J3142
|
Newark | Inductor, Shielded, 68Uh, 2.1A, Smd, Full Reel, Inductance:68Μh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1260 Series, Inductor Case/Package:-, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1260-680M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.5990 | Buy Now |
DISTI #
SRR1260-680MCT-ND
|
DigiKey | FIXED IND 68UH 2.1A 110 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35344 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2.1 A, Shielded, 2.1 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-680M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 1200 |
|
$0.3680 / $0.4266 | Buy Now |
DISTI #
SRR1260-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2.1 A, Shielded, 2.1 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-680M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1260-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2.1 A, Shielded, 2.1 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-680M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% SMD 1260 RoHS: Compliant | 24851 |
|
$0.4970 / $1.0100 | Buy Now |
DISTI #
70277070
|
RS | Inductor, Power, Shielded, Wirewound, 68uH, 20%, 2.1a | Bourns SRR1260-680M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 600 |
|
$0.7600 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 6mm - 68 µH - 1KHz - 2.1A - 110m Ohm. RoHS: Compliant |
5850 In Stock |
|
$0.4234 / $0.5363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-680M
Bourns Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 7.43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |