-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7774
|
Newark | Surface Mount Power Inductor, Srr1240 Series, 6.8 H, 20%, Shielded, 0.023 Ohm, 5.2 A Rohs Compliant: Yes |Bourns SRR1240-6R8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 766 |
|
$0.7690 / $1.3200 | Buy Now |
DISTI #
02J3124
|
Newark | Inductor, Shielded, 6.8Uh, 4.7A, Smd, Inductance:6.8Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:Srr1240 Series, Inductor Case/Package:-, Dc Resistance Max:0.023Ohm Rohs Compliant: Yes |Bourns SRR1240-6R8M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
SRR1240-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 5.2A 23 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10304 In Stock |
|
$0.4500 / $1.1500 | Buy Now |
DISTI #
SRR1240-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 5.2 A, Shielded, 4.7 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-6R8M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 1240 RoHS: Compliant | 2873 |
|
$0.4500 / $1.1500 | Buy Now |
DISTI #
V72:2272_06262583
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2401 Container: Cut Strips | Americas - 800 |
|
$0.4832 / $0.5659 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 23mOhm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.4393 / $0.5056 | Buy Now |
DISTI #
62827897
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2228 | Americas - 4000 |
|
$0.5976 / $0.6573 | Buy Now |
DISTI #
77795730
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 800 |
|
$0.5659 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.2 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |