-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD561KD | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561KNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0065
|
Newark | Ind12.5X12.5X4Mm,560Uh10%0.55A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1240-561K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
06X7773
|
Newark | Surface Mount Power Inductor, Srr1240 Series, 560 H, 10%, Shielded, 1.5 Ohm, 550 Ma Rohs Compliant: Yes |Bourns SRR1240-561K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9140 / $1.4000 | Buy Now |
DISTI #
SRR1240-561K-ND
|
DigiKey | FIXED IND 560UH 550MA 1.5OHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5492 | Buy Now |
DISTI #
SRR1240-561K
|
Avnet Americas | Power Inductor (SMD), 560 uH, ? 10%, 550 mA, Shielded, 520 mA, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-561K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-561K
|
Mouser Electronics | Power Inductors - SMD 560uH 10% SMD 1240 RoHS: Compliant | 0 |
|
$0.5400 / $1.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4511 / $0.5217 | Buy Now |
DISTI #
SRR1240-561K
|
Avnet Abacus | Power Inductor (SMD), 560 uH, � 10%, 550 mA, Shielded, 520 mA, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-561K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4511 / $0.5217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-561K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-561K
Bourns Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |