-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3120
|
Newark | Ind12.5X12.5X4Mm,4.7Uh20%6A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRR1240-4R7M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
04P2004
|
Newark | Inductor, Shielded, 4.7Uh, 5.6A, Smd, Inductance:4.7Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):5.6A, Product Range:Srr1240 Series, Inductor Case/Package:-, Dc Resistance Max:0.018Ohm Rohs Compliant: Yes |Bourns SRR1240-4R7M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
SRR1240-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 6A 18 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1060 In Stock |
|
$0.4500 / $1.1600 | Buy Now |
DISTI #
SRR1240-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 6 A, Shielded, 5.6 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-4R7M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 1240 RoHS: Compliant | 832 |
|
$0.4500 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 18mOhm DCR T/R RoHS: Compliant |
900 In Stock |
|
$0.4393 / $0.5056 | Buy Now |
DISTI #
70331365
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A 0.018Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1902 | Americas - 800 |
|
$0.5976 / $0.6573 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24 |
|
$0.7840 / $0.9800 | Buy Now |
DISTI #
SRR1240-4R7M
|
TTI | Power Inductors - SMD 4.7uH 20% SMD 1240 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |