-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7313
|
Newark | Surface Mount Power Inductor, Srr1240 Series, 3.9 H, 30%, Shielded, 0.015 Ohm, 6.35 A |Bourns SRR1240-3R9Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
118-SRR1240-3R9YCT-ND
|
DigiKey | FIXED IND 3.9UH 6.35A 15MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
615 In Stock |
|
$0.5272 / $1.1800 | Buy Now |
DISTI #
SRR1240-3R9Y
|
Avnet Americas | Power Inductor (SMD), 3.9 uH, ± 30%, 6.35 A, Shielded, 6.2 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-3R9Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-3R9Y
|
Mouser Electronics | Power Inductors - SMD 3.9uH 30% SMD 1240 RoHS: Compliant | 1028 |
|
$0.4570 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
SRR1240-3R9Y
|
Avnet Abacus | Power Inductor (SMD), 3.9 uH, � 30%, 6.35 A, Shielded, 6.2 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-3R9Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601673731
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 199 |
|
$0.4240 | Buy Now |
DISTI #
C1S134600839145
|
Chip1Stop | Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 15Ohm DCR T/R RoHS: Compliant | 6 |
|
$0.7450 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-3R9Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-3R9Y
Bourns Inc
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.35 A | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |