-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6071
|
Newark | Inductor, 56Uh, Shielded, 3.4A Rohs Compliant: Yes |Bourns SRR1210-560M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.6780 / $1.4000 | Buy Now |
DISTI #
82AC0047
|
Newark | Ind12X12X10Mm,56Uh20%3.4A, shdsmd Rohs Compliant: Yes |Bourns SRR1210-560M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
14P7304
|
Newark | Inductor, Shielded, 56Uh, 2.9A, Smd, Full Reel, Inductance:56Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Srr1210 Series, Inductor Case/Package:-, Product Length:12Mm Rohs Compliant: Yes |Bourns SRR1210-560M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6900 | Buy Now |
DISTI #
SRR1210-560MCT-ND
|
DigiKey | FIXED IND 56UH 3.4A 90 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4009 In Stock |
|
$0.4790 / $1.2100 | Buy Now |
DISTI #
SRR1210-560M
|
Avnet Americas | Power Inductor (SMD), 56 uH, ? 20%, 3.4 A, Shielded, 2.9 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-560M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 119750 |
|
$0.4608 / $0.5441 | Buy Now |
DISTI #
652-SRR1210-560M
|
Mouser Electronics | Power Inductors - SMD 56uH 20% SMD 1210 RoHS: Compliant | 459 |
|
$0.4790 / $1.2100 | Buy Now |
DISTI #
E02:0323_00478547
|
Arrow Electronics | Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 0.09Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2321 | Europe - 2000 |
|
$0.4780 / $0.5053 | Buy Now |
DISTI #
V72:2272_06262699
|
Arrow Electronics | Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 0.09Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2133 Container: Cut Strips | Americas - 275 |
|
$0.5144 / $0.5231 | Buy Now |
DISTI #
70277048
|
RS | Inductor, Power, Shielded, Wirewound,56uH,20%,3.4A | Bourns SRR1210-560M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 90mOhm DCR T/R RoHS: Compliant |
2250 In Stock |
|
$0.4892 / $0.6387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210-560M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210-560M
Bourns Inc
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1210-560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1210-560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210560MA0 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | SRR1210-560M vs BPCI00121210560MA0 |
SRR1210A-560M | General Purpose Inductor, | Bourns Inc | SRR1210-560M vs SRR1210A-560M |