-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7287
|
Newark | Inductor, Shielded, 150Uh, 2.2A, 20%, Inductance:150Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.8A, Product Range:Srr1210 Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns SRR1210-151M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 747 |
|
$0.4260 | Buy Now |
DISTI #
92AH6066
|
Newark | Inductor, Shielded, 150Uh, 2.2A, 20% Rohs Compliant: Yes |Bourns SRR1210-151M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7390 / $1.2100 | Buy Now |
DISTI #
44AC2001
|
Newark | Inductor, Shielded, 150Uh, 2.2A, 20%, Inductance:150Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.8A, Product Range:Srr1210 Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns SRR1210-151M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.6040 | Buy Now |
DISTI #
SRR1210-151MCT-ND
|
DigiKey | FIXED IND 150UH 2.2A 190MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64461 In Stock |
|
$0.4790 / $0.8800 | Buy Now |
DISTI #
SRR1210-151M
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 2.2 A, Shielded, 1.8 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-151M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4431 / $0.5441 | Buy Now |
DISTI #
14P7287
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 2.2 A, Shielded, 1.8 A, 12mm x 12mm x 10mm - Product that comes on tape, but is not reeled (Alt: 14P7287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 747 Partner Stock |
|
$0.8440 / $1.3000 | Buy Now |
DISTI #
652-SRR1210-151M
|
Mouser Electronics | Power Inductors - SMD 150uH 20% SMD 1210 RoHS: Compliant | 1445 |
|
$0.4790 / $0.8800 | Buy Now |
DISTI #
V36:1790_06262535
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2221 | Americas - 6000 |
|
$0.2068 / $0.4246 | Buy Now |
DISTI #
E02:0323_00478518
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 28 Weeks Date Code: 2334 | Europe - 2000 |
|
$0.4605 / $0.4645 | Buy Now |
DISTI #
V72:2272_06262535
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2021 Container: Cut Strips | Americas - 434 |
|
$0.5144 / $0.5307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210-151M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210-151M
Bourns Inc
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |