-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6063
|
Newark | Inductor, Shielded, 12Uh, 6.3A, 20% Rohs Compliant: Yes |Bourns SRR1210-120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.6670 / $0.9120 | Buy Now |
DISTI #
SRR1210-120MCT-ND
|
DigiKey | FIXED IND 12UH 6.3A 22 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28552 In Stock |
|
$0.4790 / $1.2100 | Buy Now |
DISTI #
SRR1210-120M
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 6.3 A, Shielded, 6.1 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210-120M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 250 |
|
$0.3917 / $0.4790 | Buy Now |
DISTI #
652-SRR1210-120M
|
Mouser Electronics | Power Inductors - SMD 12uH 20% SMD 1210 RoHS: Compliant | 2602 |
|
$0.4800 / $0.7800 | Buy Now |
DISTI #
V72:2272_06262532
|
Arrow Electronics | Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 147 |
|
$0.4546 | Buy Now |
DISTI #
71279676
|
RS | Ind12x12x10mm,12uH20%6.3A, shdSMD | Bourns SRR1210-120M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R RoHS: Compliant |
2500 In Stock |
|
$0.4775 / $0.6131 | Buy Now |
DISTI #
65135729
|
Verical | Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2244 | Americas - 2500 |
|
$0.6557 / $0.7970 | Buy Now |
DISTI #
70731667
|
Verical | Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2314 | Americas - 147 |
|
$0.4546 | Buy Now |
DISTI #
SRR1210-120M
|
TTI | Power Inductors - SMD 12uH 20% SMD 1210 pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4790 / $0.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210-120M
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |