-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2918H-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7744
|
Newark | Surface Mount Power Inductor, Srr1208 Series, 4.7 Mh, 10%, Shielded, 9.6 Ohm, 280 Ma Rohs Compliant: Yes |Bourns SRR1208-472KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 554 |
|
$0.6420 / $1.2300 | Buy Now |
DISTI #
75K8829
|
Newark | Inductor, Shielded, 4700Uh, 0.28A, 10%, Inductance:4.7Mh, Rms Current (Irms):280Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Srr1208 Series, Dc Resistance Max:9.6Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SRR1208-472KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6960 | Buy Now |
DISTI #
SRR1208-472KLCT-ND
|
DigiKey | FIXED IND 4.7MH 280MA 9.6OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1325 In Stock |
|
$0.4164 / $1.0800 | Buy Now |
DISTI #
SRR1208-472KL
|
Avnet Americas | Power Inductor (SMD), 4.7 mH, ± 10%, 280 mA, Shielded, 300 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-472KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
652-SRR1208-472KL
|
Mouser Electronics | Power Inductors - SMD 4700uH 10% SMD 1208 RoHS: Compliant | 2428 |
|
$0.4760 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7mH 10% 1KHz 20Q-Factor Ferrite 280mA 9.6Ohm DCR T/R RoHS: Compliant |
1130 In Stock |
|
$0.4150 / $0.5017 | Buy Now |
DISTI #
51504165
|
Verical | Inductor Power Shielded Wirewound 4700uH 10% 1KHz 20Q-Factor Ferrite 0.28A 9.6Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2032 | Americas - 800 |
|
$0.5699 / $0.6522 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$1.0080 / $1.2600 | Buy Now | |
DISTI #
SRR1208-472KL.
|
TTI | Power Inductors - SMD 4.7K UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-472KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-472KL
Bourns Inc
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9.6 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 0.42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |