-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-272KLC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1008PS-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K8827
|
Newark | Inductor, Shielded, 2700Uh, 0.35A, 10%, Inductance:2.7Mh, Rms Current (Irms):350Ma, Inductor Construction:Shielded, Saturation Current (Isat):380Ma, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:5.2Ohm Rohs Compliant: Yes |Bourns SRR1208-272KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7370 | Buy Now |
DISTI #
SRR1208-272KLCT-ND
|
DigiKey | FIXED IND 2.7MH 350MA 5.2OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1238 In Stock |
|
$0.4164 / $1.0900 | Buy Now |
DISTI #
SRR1208-272KL
|
Avnet Americas | Power Inductor (SMD), 2.7 mH, ± 10%, 350 mA, Shielded, 380 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-272KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
652-SRR1208-272KL
|
Mouser Electronics | Power Inductors - SMD 2700uH 10% SMD 1208 RoHS: Compliant | 840 |
|
$0.4280 / $0.4900 | Buy Now |
DISTI #
E02:0323_00478476
|
Arrow Electronics | Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2416 | Europe - 2000 |
|
$0.4230 / $0.4234 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.7mH 10% 1KHz 20Q-Factor Ferrite 350mA 5.2Ohm DCR T/R RoHS: Compliant |
2400 In Stock |
|
$0.4150 / $0.5017 | Buy Now |
DISTI #
59174278
|
Verical | Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2132 | Americas - 2400 |
|
$0.5699 / $0.6522 | Buy Now |
DISTI #
82398171
|
Verical | Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2416 | Americas - 2000 |
|
$0.5430 | Buy Now |
DISTI #
SRR1208-272KL.
|
TTI | Power Inductors - SMD 2.7K UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6760 | Buy Now |
DISTI #
SRR1208-272KL
|
TTI | Power Inductors - SMD 2700uH 10% SMD 1208 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-272KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-272KL
Bourns Inc
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |