-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9084
|
Newark | Inductor, Shielded, 22Uh, 4A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:0.043Ohmrohs Compliant: Yes |Bourns SRR1208-220ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.5000 | Buy Now |
DISTI #
99AC4428
|
Newark | Inductor, 22Uh, 3.5A, 20%, Shielded, Inductance:22Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1208-220ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6820 / $1.1400 | Buy Now |
DISTI #
118-SRR1208-220MLCT-ND
|
DigiKey | FIXED IND 22UH 3.5A 43 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14743 In Stock |
|
$0.4710 / $1.0900 | Buy Now |
DISTI #
SRR1208-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.5 A, Shielded, 4 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-220ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
SRR1208-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.5 A, Shielded, 4 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-220ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
652-SRR1208-220ML
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1208 RoHS: Compliant | 3265 |
|
$0.4700 / $1.0300 | Buy Now |
DISTI #
E02:0323_00119070
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks Date Code: 2405 | Europe - 400 |
|
$0.4299 / $0.4767 | Buy Now |
DISTI #
70153554
|
RS | Inductor, Filter, Ind 22uH, Tol 20%, Cur 3.5A, SMT, Case 1208, DCR 0.043 Ohms | Bourns SRR1208-220ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 43mOhm DCR T/R RoHS: Compliant |
1649 In Stock |
|
$0.4049 / $0.4807 | Buy Now |
DISTI #
60637533
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1924 | Americas - 1600 |
|
$0.5798 / $0.6676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-220ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-220ML
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |