-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4931
|
Newark | Inductor, 100Uh, 1.5A, 15%, Smd, Inductance:100Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1208-101YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48 |
|
$0.7440 / $1.2200 | Buy Now |
DISTI #
61J9073
|
Newark | Inductor, Shielded, 100Uh, 2.1A, Smd, Inductance:100Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Q Factor:15 Rohs Compliant: Yes |Bourns SRR1208-101YL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7370 | Buy Now |
DISTI #
83R8947
|
Newark | Inductor, Shielded, 100Uh, 2.1A, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm Rohs Compliant: Yes |Bourns SRR1208-101YL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 | Buy Now |
DISTI #
38AC2397
|
Newark | Inductor, 100Uh, 1.5A, 15%, Shielded, Inductance:100Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Dc Resistancerohs Compliant: Yes |Bourns SRR1208-101YL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5920 / $0.5980 | Buy Now |
DISTI #
SRR1208-101YLCT-ND
|
DigiKey | FIXED IND 100UH 1.5A 170MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3847 In Stock |
|
$0.4710 / $1.0900 | Buy Now |
DISTI #
SRR1208-101YL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 15%, 1.5 A, Shielded, 2.1 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-101YL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
61J9073
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 15%, 1.5 A, Shielded, 2.1 A, 12.7mm x 12.7mm x 8.5mm - Product that comes on tape, but is not reeled (Alt: 61J9073) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
652-SRR1208-101YL
|
Mouser Electronics | Power Inductors - SMD 100uH 15% SMD 1208 RoHS: Compliant | 596 |
|
$0.4700 / $1.0900 | Buy Now |
DISTI #
70153550
|
RS | Inductor, Filter, Ind 100uH, Tol 15%, Cur 1.5A, SMT, Case 1208, DCR 0.17 Ohms | Bourns SRR1208-101YL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 170mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.4086 / $0.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-101YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-101YL
Bourns Inc
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for SRR1208-101YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1208-101YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1208-101Y | General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 5050, CHIP | Bourns Inc | SRR1208-101YL vs SRR1208-101Y |