-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2396
|
Newark | Inductor, 10Uh, 5A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.7A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1208-100ML Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.6060 / $0.6770 | Buy Now |
DISTI #
50M4930
|
Newark | Choke, Shielded, 10Uh, Power, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.7A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1208-100ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9050 / $1.1600 | Buy Now |
DISTI #
61J9071
|
Newark | Inductor, Shielded, 10Uh, 6.7A, Smd, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.7A, Product Range:Srr1208 Series, Power Inductor Case:12.7Mm X 12.7Mm X 8.5Mm Rohs Compliant: Yes |Bourns SRR1208-100ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 | Buy Now |
DISTI #
83R8946
|
Newark | Inductor, Shielded, 10Uh, 6.7A, Smd, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.7A, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:0.021Ohm Rohs Compliant: Yes |Bourns SRR1208-100ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7340 | Buy Now |
DISTI #
SRR1208-100MLCT-ND
|
DigiKey | FIXED IND 10UH 5A 21 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20328 In Stock |
|
$0.4710 / $1.0900 | Buy Now |
DISTI #
SRR1208-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 6.7 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-100ML) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
SRR1208-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 6.7 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-100ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
SRR1208-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 6.7 A, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-100ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRR1208-100ML
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1208 RoHS: Compliant | 5709 |
|
$0.4760 / $1.0800 | Buy Now |
DISTI #
V36:1790_06262487
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2239 | Americas - 11200 |
|
$0.3971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-100ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-100ML
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1208-100ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1208-100ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1208-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, CHIP | Bourns Inc | SRR1208-100ML vs SRR1208-100M |