-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7724
|
Newark | Surface Mount Power Inductor, Srr1206 Series, 5 H, 20%, Shielded, 0.022 Ohm, 4.7 A Rohs Compliant: Yes |Bourns SRR1206-5R0ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 378 |
|
$0.6970 / $1.2000 | Buy Now |
DISTI #
61J9063
|
Newark | Surface Mount Power Inductor, Srr1206 Series, 5 H, 20%, Shielded, 0.022 Ohm, 4.7 A Rohs Compliant: Yes |Bourns SRR1206-5R0ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
SRR1206-5R0MLCT-ND
|
DigiKey | FIXED IND 5UH 4.7A 22 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
515 In Stock |
|
$0.4065 / $1.0500 | Buy Now |
DISTI #
SRR1206-5R0ML
|
Avnet Americas | Power Inductor (SMD), 5 uH, ? 20%, 4.7 A, Shielded, 8.3 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-5R0ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3910 / $0.4618 | Buy Now |
DISTI #
652-SRR1206-5R0ML
|
Mouser Electronics | Power Inductors - SMD 5uH 20% SMD RoHS: Compliant | 901 |
|
$0.4650 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 5uH 20% 1KHz 21Q-Factor Ferrite 4.7A 22mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4089 / $0.5081 | Buy Now |
DISTI #
SRR1206-5R0ML
|
Avnet Abacus | Power Inductor (SMD), 5 uH, � 20%, 4.7 A, Shielded, 8.3 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-5R0ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 5uH 20% 1KHz 21Q-Factor Ferrite 4.7A 22mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4089 / $0.5081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1206-5R0ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1206-5R0ML
Bourns Inc
General Purpose Inductor, 5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.7 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |