SRR1205-500YL
Bourns Inc
Description: General Purpose Inductor, 50uH, 15%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050

Overview of SRR1205-500YL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRR1205-500YL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J9034
Newark Inductor, ferrite,50Uh,15+% Tol,15-% Tol,5050-Case Rohs Compliant: Yes |Bourns SRR1205-500YL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5860
  • 1,000 $0.5630
  • 2,000 $0.5110
  • 4,000 $0.4590
  • 6,000 $0.4430
  • 10,000 $0.4330
$0.4330 / $0.5860 Buy Now
DISTI # 118-SRR1205-500YLCT-ND
DigiKey FIXED IND 50UH 1.5A 200 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 633
In Stock
  • 1 $1.0600
  • 10 $0.8240
  • 25 $0.7448
  • 50 $0.6902
  • 100 $0.6394
  • 250 $0.5778
  • 600 $0.5243
  • 1,200 $0.4853
  • 1,800 $0.4638
  • 3,000 $0.4379
  • 4,200 $0.4217
  • 6,000 $0.4065
$0.4065 / $1.0600 Buy Now
DISTI # SRR1205-500YL
Avnet Americas Power Inductor (SMD), 50 uH, ? 15%, 1.5 A, Shielded, 2.8 A, 12.7mm x 12.7mm x 5.5mm - Tape and Reel (Alt: SRR1205-500YL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $0.4618
  • 1,200 $0.4520
  • 2,400 $0.3759
  • 3,600 $0.3676
  • 4,800 $0.3593
  • 6,000 $0.3510
  • 60,000 $0.3455
$0.3455 / $0.4618 Buy Now
DISTI # 652-SRR1205-500YL
Mouser Electronics Power Inductors - SMD 50uH 15% SMD 1205 RoHS: Compliant 1148
  • 1 $0.5800
  • 10 $0.5730
  • 600 $0.4650
$0.4650 / $0.5800 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 50uH 15% 1KHz 18Q-Factor Ferrite 1.5A 200mOhm DCR T/R RoHS: Compliant 0
  • 600 $0.5081
  • 1,200 $0.4713
  • 3,000 $0.4580
  • 5,400 $0.4395
  • 7,800 $0.4279
  • 10,200 $0.4215
  • 15,000 $0.4152
  • 25,200 $0.4089
$0.4089 / $0.5081 Buy Now
DISTI # SRR1205-500YL
Avnet Abacus Power Inductor (SMD), 50 uH, � 15%, 1.5 A, Shielded, 2.8 A, 12.7mm x 12.7mm x 5.5mm - Tape and Reel (Alt: SRR1205-500YL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 50uH 15% 1KHz 18Q-Factor Ferrite 1.5A 200mOhm DCR T/R RoHS: Compliant 0
  • 600 $0.5081
  • 1,200 $0.4713
  • 3,000 $0.4580
  • 5,400 $0.4395
  • 7,800 $0.4279
  • 10,200 $0.4215
  • 15,000 $0.4152
  • 25,200 $0.4089
$0.4089 / $0.5081 Buy Now

CAD Models for SRR1205-500YL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR1205-500YL by Bourns Inc

SRR1205-500YL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
5050
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
5050
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.2 Ω
Inductance-Nom (L)
50 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.5 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
12.7 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.5 A
Self Resonance Frequency
7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. SRR1205-500YL
    Bourns Inc
    General Purpose Inductor, 50uH, 15%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050
    VS

Related Parts for SRR1205-500YL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR1205-500YL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR1205-500YL by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR1205-500YL would you like to use for your alert(s)?
  • Please alert me when SRR1205-500YL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR1205-500YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR1205-500YL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR1205-500YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR1205-500YL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR1205-500YL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: