-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-151KLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6818
|
Newark | Ind12.7X12.7X5.5Mm,150Uh10%0.8A, shdsmd Rohs Compliant: Yes |Bourns SRR1205-151KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 7200 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
61J9018
|
Newark | Inductor, ferrite,150Uh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns SRR1205-151KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
SRR1205-151KLCT-ND
|
DigiKey | FIXED IND 150UH 800MA 580MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1156 In Stock |
|
$0.4065 / $1.0500 | Buy Now |
DISTI #
SRR1205-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 10%, 800 mA, Shielded, 1.5 A, 12.7mm x 12.7mm x 5.5mm - Tape and Reel (Alt: SRR1205-151KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 7200 |
|
$0.3593 / $0.4618 | Buy Now |
DISTI #
652-SRR1205-151KL
|
Mouser Electronics | Power Inductors - SMD 150uH 10% SMD 1205 RoHS: Compliant | 851 |
|
$0.4650 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 800mA 580mOhm DCR T/R RoHS: Compliant |
1800 In Stock |
|
$0.3991 / $0.4898 | Buy Now |
DISTI #
63198770
|
Verical | Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 0.8A 0.58Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2227 | Americas - 1800 |
|
$0.5429 / $0.6367 | Buy Now |
DISTI #
SRR1205-151KL
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 800 mA, Shielded, 1.5 A, 12.7mm x 12.7mm x 5.5mm - Tape and Reel (Alt: SRR1205-151KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 800mA 580mOhm DCR T/R RoHS: Compliant |
1800 In Stock |
|
$0.3991 / $0.4898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1205-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1205-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |