-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR1050A-181Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9739
|
Newark | Inductor, Aec-Q200, 180Uh, 1A, 30%, Inductance:180Μh, Rms Current (Irms):1A, Inductor Constructio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.8300 / $1.2100 | Buy Now |
DISTI #
SRR1050A-181YCT-ND
|
DigiKey | FIXED IND 180UH 1A 420 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1222 In Stock |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
SRR1050A-181Y
|
Avnet Americas | Power Inductor (SMD), 180 uH, ? 30%, 1 A, Shielded, 1.04 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3894 / $0.4572 | Buy Now |
DISTI #
652-SRR1050A-181Y
|
Mouser Electronics | Power Inductors - SMD 180uH 30% 1A shdSMD AEC-Q200 RoHS: Compliant | 1212 |
|
$0.5270 / $1.0100 | Buy Now |
DISTI #
70912978
|
RS | Inductors, Fixed, 180uH 30% 1A shdSMD AEC-Q200 | Bourns SRR1050A-181Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 180uH 30% 100KHz Ferrite 1A 420mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.4511 / $0.5220 | Buy Now |
DISTI #
SRR1050A-181Y
|
Avnet Abacus | Power Inductor SMD 180 uH 30 1 A Shielded 104 A 102mm x 10mm x 48mm - Tape and Reel (Alt: SRR1050A-... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 180uH 30% 100KHz Ferrite 1A 420mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.4511 / $0.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-181Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-181Y
Bourns Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |