-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR1050A-150Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9736
|
Newark | Inductor, Aec-Q200, 15Uh, 3.4A, 30%, Inductance:15Μh, Rms Current (Irms):3.4A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.8380 / $1.1500 | Buy Now |
DISTI #
SRR1050A-150YCT-ND
|
DigiKey | FIXED IND 15UH 3.4A 47 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
273 In Stock |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
SRR1050A-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 30%, 3.4 A, Shielded, 3.6 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3846 / $0.4374 | Buy Now |
DISTI #
652-SRR1050A-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% 3.4A shdSMD AEC-Q200 RoHS: Compliant | 980 |
|
$0.4500 / $0.9600 | Buy Now |
DISTI #
V72:2272_17082399
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.4A 0.047Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 Container: Cut Strips | Americas - 76 |
|
$0.1873 / $0.4283 | Buy Now |
DISTI #
70912965
|
RS | Inductors, Fixed, 15uH 30% 3.4A shdSMD AEC-Q200 | Bourns SRR1050A-150Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.4A 47mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.4601 / $0.5320 | Buy Now |
DISTI #
57005097
|
Verical | Inductor Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.4A 0.047Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2114 | Americas - 76 |
|
$0.1873 / $0.1904 | Buy Now |
DISTI #
SRR1050A-150Y
|
TTI | Power Inductors - SMD 15uH 30% 3.4A shdSMD AEC-Q200 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 1400 In Stock |
|
$0.5450 | Buy Now |
DISTI #
SRR1050A-150Y
|
Avnet Abacus | Power Inductor SMD 15 uH 30 34 A Shielded 36 A 102mm x 10mm x 48mm - Tape and Reel (Alt: SRR1050A-1... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-150Y
Bourns Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |