-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7685
|
Newark | Surface Mount Power Inductor, Srr1005 Series, 2.2 H, 20%, Shielded, 0.027 Ohm, 3.1 A Rohs Compliant: Yes |Bourns SRR1005-2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$0.7000 / $1.2000 | Buy Now |
DISTI #
118-SRR1005-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 3.1A 27 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.4607 / $1.0700 | Buy Now |
DISTI #
SRR1005-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 6.1 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-2R2M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
SRR1005-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 6.1 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-2R2M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
SRR1005-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 6.1 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-2R2M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
652-SRR1005-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 1005 RoHS: Compliant | 420 |
|
$0.4600 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 27mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4146 / $0.5182 | Buy Now |
DISTI #
83647744
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 0.027Ohm DCR T/R RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Date Code: 2423 | Americas - 4800 |
|
$0.5300 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 500 |
|
$0.5850 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1005-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1005-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |