-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7268
|
Newark | Ind9.9X4.5Mm,330Uh10%0.37A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR0905-331K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.5650 | Buy Now |
DISTI #
SRR0905-331KCT-ND
|
DigiKey | FIXED IND 330UH 370MA 1.2OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4870 / $1.0200 | Buy Now |
DISTI #
SRR0905-331K
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 370 mA, Shielded, 370 mA, 4.5mm - Tape and Reel (Alt: SRR0905-331K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 / $0.4452 | Buy Now |
DISTI #
652-SRR0905-331K
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 0905 RoHS: Compliant | 332 |
|
$0.3780 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 330uH 10% 100KHz 29Q-Factor Ferrite 370mA 1.2Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3928 / $0.4543 | Buy Now |
DISTI #
SRR0905-331K
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 370 mA, Shielded, 370 mA, 4.5mm - Tape and Reel (Alt: SRR0905-331K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 330uH 10% 100KHz 29Q-Factor Ferrite 370mA 1.2Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3928 / $0.4543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0905-331K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0905-331K
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 9.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SRR0905-331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR0905-331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM105SB-331K-RC | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Bourns Inc | SRR0905-331K vs PM105SB-331K-RC |