-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7257
|
Newark | Ind9.9X4.5Mm,100Uh10%0.72A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR0905-101K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.5650 | Buy Now |
DISTI #
118-SRR0905-101KCT-ND
|
DigiKey | FIXED IND 100UH 720MA 340MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.3919 / $1.0200 | Buy Now |
DISTI #
SRR0905-101K
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 10%, 720 mA, Shielded, 720 mA, 4.5mm - Tape and Reel (Alt: SRR0905-101K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 / $0.4452 | Buy Now |
DISTI #
652-SRR0905-101K
|
Mouser Electronics | Power Inductors - SMD 100uH 10% SMD 0905 RoHS: Compliant | 0 |
|
$0.3820 / $0.5600 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 720mA 340mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3928 / $0.4543 | Buy Now |
DISTI #
SRR0905-101K
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 10%, 720 mA, Shielded, 720 mA, 4.5mm - Tape and Reel (Alt: SRR0905-101K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 720mA 340mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3928 / $0.4543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0905-101K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0905-101K
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 9.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |