-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR0735HA-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5787
|
Newark | Power Inductor, 10Uh, Shielded, 2.1A Rohs Compliant: Yes |Bourns SRR0735HA-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$1.0100 / $1.7700 | Buy Now |
DISTI #
118-SRR0735HA-100MCT-ND
|
DigiKey | IND 10UH 2.1A SHLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1235 In Stock |
|
$0.6041 / $1.4800 | Buy Now |
DISTI #
SRR0735HA-100M
|
Avnet Americas | Ind,7.3x7.3x3.5,10uH 20%,2.1A,shd - Tape and Reel (Alt: SRR0735HA-100M) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $0.6239 | Buy Now |
DISTI #
652-SRR0735HA-100M
|
Mouser Electronics | Power Inductors - SMD Ind,7.3x7.3x3.5,10uH+/-20%,2.1A,shd RoHS: Compliant | 2505 |
|
$0.6040 / $1.4800 | Buy Now |
DISTI #
V72:2272_28754227
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 Container: Cut Strips | Americas - 2985 |
|
$0.6976 / $0.8518 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $0.7000 | Buy Now |
DISTI #
76884778
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2344 | Americas - 2985 |
|
$0.6976 / $0.7547 | Buy Now |
DISTI #
82087046
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 1500 |
|
$0.6350 / $0.7240 | Buy Now |
DISTI #
SRR0735HA-100M
|
TTI | Power Inductors - SMD Ind,7.3x7.3x3.5,10uH+/-20%,2.1A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6030 / $0.6750 | Buy Now |
DISTI #
SRR0735HA-100M
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$0.6350 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0735HA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0735HA-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |