-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR0735A-150M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9150M | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 900 V/0.05 A, 5000 Vrms, SO12L-T, Automotive | |
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7565
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 15 H, 20%, Shielded, 0.105 Ohm, 1.6 A |Bourn... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
06X7564
|
Newark | Ind7.3X7.3X3.5Mm,15Uh20%1.6A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR0735A-150M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
SRR0735A-150MCT-ND
|
DigiKey | FIXED IND 15UH 1.6A 105 MOHM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3792 | Buy Now |
DISTI #
SRR0735A-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.6 A, Shielded, 1.52 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3372 / $0.3598 | Buy Now |
DISTI #
652-SRR0735A-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 0735 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3940 / $0.4060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
DISTI #
SRR0735A-150M
|
Avnet Abacus | Power Inductor SMD 15 uH 20 16 A Shielded 152 A 73mm x 73mm x 35mm - Tape and Reel (Alt: SRR0735A-1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0735A-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0735A-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |