-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR0735A-120M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3120MODRNMMOBR | Texas Instruments | SimpleLink Wi-Fi® Network Processor IoT Module Solution for MCU Applications 63-QFM -40 to 85 | |
TPS5120MDBTREP | Texas Instruments | Enhanced Product Dual Output Two-Phase Synchronous Buck Dc/Dc Controller 30-TSSOP -55 to 125 | |
TPS628120MQWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7560
|
Newark | Inductor, 12Uh, Shielded, 1.9A, Inductance:12Μh, Rms Current (Irms):1.9A, Inductor Construction:S... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
06X7561
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 12 H, 20%, Shielded, 0.085 Ohm, 1.9 A Rohs C... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
SRR0735A-120MCT-ND
|
DigiKey | FIXED IND 12UH 1.9A 85 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3195 In Stock |
|
$0.3484 / $0.7700 | Buy Now |
DISTI #
SRR0735A-120M
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 1.9 A, Shielded, 1.6 A, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3341 / $0.3410 | Buy Now |
DISTI #
652-SRR0735A-120M
|
Mouser Electronics | Power Inductors - SMD 12uH 20% SMD 0735 AEC-Q200 RoHS: Compliant | 2983 |
|
$0.4300 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
DISTI #
SRR0735A-120M
|
TTI | Power Inductors - SMD 12uH 20% SMD 0735 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3400 / $0.3680 | Buy Now |
DISTI #
SRR0735A-120M
|
Avnet Abacus | Power Inductor SMD 12 uH 20 19 A Shielded 16 A 73mm x 73mm x 35mm - Tape and Reel (Alt: SRR0735A-12... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0735A-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0735A-120M
Bourns Inc
General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |