-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR0735A-101M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9421
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 100 H, 20%, Shielded, 0.63 Ohm, 540 Ma Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 406 |
|
$0.5930 / $0.9250 | Buy Now |
DISTI #
06X7559
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 100 H, 20%, Shielded, 0.63 Ohm, 540 Ma |Bour... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
SRR0735A-101MCT-ND
|
DigiKey | FIXED IND 100UH 540MA 630MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4780 In Stock |
|
$0.3484 / $0.7700 | Buy Now |
DISTI #
SRR0735A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 540 mA, Shielded, 600 mA, 7.3mm x 7.3mm x 3.5mm - Tape and Reel... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3219 / $0.3386 | Buy Now |
DISTI #
652-SRR0735A-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 0735 AEC-Q200 RoHS: Compliant | 417 |
|
$0.3480 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 540mA 630mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
DISTI #
SRR0735A-101M
|
TTI | Power Inductors - SMD 100uH 20% SMD 0735 AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.3400 / $0.3610 | Buy Now |
DISTI #
SRR0735A-101M
|
Avnet Abacus | Power Inductor SMD 100 uH 20 540 mA Shielded 600 mA 73mm x 73mm x 35mm - Tape and Reel (Alt: SRR073... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 540mA 630mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.3492 / $0.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0735A-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0735A-101M
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.63 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.54 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |