-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9010
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 10 H, 20%, Shielded, 0.12 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SRR0604-100ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3920 / $0.3940 | Buy Now |
DISTI #
58T5162
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 10 H, 20%, Shielded, 0.12 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SRR0604-100ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 742 |
|
$0.5130 / $0.6050 | Buy Now |
DISTI #
14P9694
|
Newark | Inductor, Shielded, 10Uh, 1.8A, Smd, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.8A, Product Range:Srr0604 Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR0604-100ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5060 | Buy Now |
DISTI #
61J8909
|
Newark | Inductor, Shielded, 10Uh, 1.8A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.8A, Product Range:Srr0604 Series, Power Inductor Case:6.5Mm X 6.5Mm X 4.8Mm Rohs Compliant: Yes |Bourns SRR0604-100ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.4450 | Buy Now |
DISTI #
118-SRR0604-100MLCT-ND
|
DigiKey | FIXED IND 10UH 1.3A 120 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56079 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Shielded, 1.8 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-100ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
SRR0604-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Shielded, 1.8 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-100ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR0604-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.3 A, Shielded, 1.8 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-100ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-100ML
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 0604 RoHS: Compliant | 6424 |
|
$0.3560 / $0.8300 | Buy Now |
DISTI #
70276646
|
RS | Inductor, Power, Shielded, Wirewound,10uH,20%,1.3A | Bourns SRR0604-100ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-100ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-100ML
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |