Part Details for SRR-LAB1 by Bourns Inc
Overview of SRR-LAB1 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR-LAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1434
|
Newark | Inductor Kit, 3 Each Of Srr Series, Inductor Kit Type:Power Inductors Lab Kit, Range Of Inductance Values:4.7Μh To 330Μh, No. Of Items In Kit:96, Product Range:-, Kit Contents:96-Pcs Of 4.7Μh To 330Μh Shielded Power Inductors Rohs Compliant: Na |Bourns SRR-LAB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5700 / $47.6600 | Buy Now |
DISTI #
SRR-LAB1-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 18 Weeks Container: Case | Temporarily Out of Stock |
|
$39.7900 / $45.8400 | Buy Now |
DISTI #
SRR-LAB1
|
Avnet Americas | Inductor Shielded Power Component Kit (Alt: SRR-LAB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.5000 / $42.6000 | Buy Now |
DISTI #
652-SRR-LAB1
|
Mouser Electronics | Inductor Kits & Accessories SHIELD PWR INDUCTOR RoHS: Compliant | 0 |
|
$42.8600 / $45.8300 | Order Now |
DISTI #
70410460
|
RS | SMD power inductors lab kit, SRR-LAB1 | Bourns SRR-LAB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2500 / $45.8300 | RFQ |
|
Onlinecomponents.com | Inductor Kits 3.3uH to 680uH 32 X 3 Inductor Surface Mount RoHS: Compliant | 0 |
|
$38.8800 / $52.8100 | Buy Now |
DISTI #
SRR-LAB1
|
TTI | Inductor Kits & Accessories SHIELD PWR INDUCTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.2300 / $45.3700 | Buy Now |
|
Master Electronics | Inductor Kits 3.3uH to 680uH 32 X 3 Inductor Surface Mount RoHS: Compliant | 0 |
|
$38.8800 / $52.8100 | Buy Now |
Part Details for SRR-LAB1
SRR-LAB1 CAD Models
SRR-LAB1 Part Data Attributes:
|
SRR-LAB1
Bourns Inc
Buy Now
|
Compare Parts:
SRR-LAB1
Bourns Inc
|
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2018-09-27 05:47:21 |