Part Details for SRR-A-LAB1 by Bourns Inc
Overview of SRR-A-LAB1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR-A-LAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5896
|
Newark | Smd Power Inductors /Kit |Bourns SRR-A-LAB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $106.6000 | Buy Now |
DISTI #
SRR-A-LAB1-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 18 Weeks Container: Case |
1 In Stock |
|
$82.9090 / $95.5100 | Buy Now |
DISTI #
SRR-A-LAB1
|
Avnet Americas | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES (Alt: SRR-A-LAB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.2500 / $92.3000 | Buy Now |
DISTI #
652-SRR-A-LAB1
|
Mouser Electronics | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES RoHS: Compliant | 0 |
|
$82.9000 / $95.4600 | Order Now |
DISTI #
70872261
|
RS | Auto Grade 6 & 7 mm SMD Shielded Pwr Inductor Design Kit | Bourns SRR-A-LAB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0100 / $132.6000 | RFQ |
DISTI #
SRR-A-LAB1
|
TTI | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$82.0700 / $88.9800 | Buy Now |
DISTI #
SRR-A-LAB1
|
Avnet Abacus | Inductor Kits & Accessories AUTO GRADE IND KIT 320 PCS/KIT 3 SIZES (Alt: SRR-A-LAB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRR-A-LAB1
SRR-A-LAB1 CAD Models
SRR-A-LAB1 Part Data Attributes:
|
SRR-A-LAB1
Bourns Inc
Buy Now
|
Compare Parts:
SRR-A-LAB1
Bourns Inc
|
Samacsys Manufacturer | Bourns |