Part Details for SRPE-50E1A0G by Bel Fuse
Overview of SRPE-50E1A0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-50E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRPE-50E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 2V 50A 100W Surface Mount Tray - Bulk (Alt: SRPE-50E1A0G) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |