Part Details for SRPE-30E1A0G by Bel Power Solutions
Overview of SRPE-30E1A0G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-30E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-SRPE-30E1A0G-ND
|
DigiKey | DC DC CONVERTER 0.6-2V 60W Min Qty: 1 Lead time: 39 Weeks Container: Tray |
82 In Stock |
|
$17.7255 / $21.3400 | Buy Now |
DISTI #
784-SRPE-30E1A0G
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated DC-DC 30A RoHS: Compliant | 0 |
|
$17.4600 | Order Now |
DISTI #
V79:2366_24015651
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 0.6V to 2V 30A 60W 12-Pin SMD SIP Module Tray Min Qty: 9 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1813 | Americas - 9 |
|
$10.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7500 / $48.6200 | Buy Now |
DISTI #
35865834
|
Verical | Module DC-DC 12VIN 1-OUT 0.6V to 2V 30A 60W 12-Pin SMD SIP Module Tray Min Qty: 9 Package Multiple: 1 Date Code: 1813 | Americas - 9 |
|
$10.8190 | Buy Now |