Part Details for SRPE-06E1A0G by Bel Power Solutions
Overview of SRPE-06E1A0G by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-06E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-SRPE-06E1A0G-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 33W Min Qty: 1 Lead time: 39 Weeks Container: Tray |
82 In Stock |
|
$10.9080 / $13.3300 | Buy Now |
DISTI #
784-SRPE-06E1A0G
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated DC-DC 6A RoHS: Compliant | 0 |
|
$10.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $27.2000 | Buy Now |
Part Details for SRPE-06E1A0G
SRPE-06E1A0G CAD Models
SRPE-06E1A0G Part Data Attributes:
|
SRPE-06E1A0G
Bel Power Solutions
Buy Now
|
Compare Parts:
SRPE-06E1A0G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |