SRP7050TA-1R5M
Bourns Inc
Description: General Purpose Inductor, 1.5uH, 20%, 2926,

Overview of SRP7050TA-1R5M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH1R5MR0L Murata Manufacturing Co Ltd Fixed IND 1.5uH 4800mA POWRTRN
DFE322520F-1R5M=P2 Murata Manufacturing Co Ltd Fixed IND 1.5uH 5200mA NONAUTO

Price & Stock for SRP7050TA-1R5M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y1998
Newark Inductor, 1.5Uh, Shielded, 12A, Inductance:1.5µh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):16.5A, Product Range:Srp7050Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.009Ohm Rohs Compliant: Yes |Bourns SRP7050TA-1R5M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.7160
  • 1,000 $0.6160
  • 2,500 $0.5670
$0.5670 / $0.7160 Buy Now
DISTI # 33AK4523
Newark Inductor, 1.5Uh, Shielded, 12A, Inductance:1.5µh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):16.5A, Product Range:Srp7050Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.009Ohm Rohs Compliant: Yes |Bourns SRP7050TA-1R5M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7890
$0.7890 Buy Now
DISTI # SRP7050TA-1R5MCT-ND
DigiKey FIXED IND 1.5UH 12A 9 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3688
In Stock
  • 1 $1.3200
  • 10 $1.1170
  • 25 $1.0152
  • 50 $0.9544
  • 100 $0.7919
  • 250 $0.7310
  • 800 $0.6498
  • 1,600 $0.6295
  • 2,400 $0.6092
  • 5,600 $0.5889
$0.5889 / $1.3200 Buy Now
DISTI # SRP7050TA-1R5M
Avnet Americas Power Inductor (SMD), 1.5 uH, ± 20%, 12 A, Shielded, 16.5 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-1R5M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 800 $0.5710
  • 1,600 $0.4925
  • 3,200 $0.4819
  • 4,800 $0.4712
  • 6,400 $0.4606
  • 8,000 $0.4500
  • 80,000 $0.4429
$0.4429 / $0.5710 Buy Now
DISTI # 652-SRP7050TA-1R5M
Mouser Electronics Power Inductors - SMD 1.5uH 20% RoHS: Compliant 2962
  • 1 $1.3200
  • 10 $0.9540
  • 100 $0.5030
  • 800 $0.5020
$0.5020 / $1.3200 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R RoHS: Compliant 1600 In Stock
  • 800 $0.4922
  • 1,600 $0.4873
  • 3,200 $0.4824
  • 5,600 $0.4776
  • 8,000 $0.4728
  • 10,400 $0.4681
  • 15,200 $0.4634
  • 25,600 $0.4588
$0.4588 / $0.4922 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 1.5UH, 20%, 1 ELEMENT, CARBONYL POWDER-CORE, SMD, 2926 7
  • 1 $1.2105
  • 5 $1.0088
$1.0088 / $1.2105 Buy Now
DISTI # SRP7050TA-1R5M
TTI Power Inductors - SMD 1.5uH 20% pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $0.5130
  • 1,600 $0.5030
$0.5030 / $0.5130 Buy Now
DISTI # SRP7050TA-1R5M
Avnet Abacus Power Inductor (SMD), 1.5 uH, � 20%, 12 A, Shielded, 16.5 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-1R5M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600911616
Chip1Stop Inductor Surface Mount RoHS: Compliant 1
  • 1 $0.7140
$0.7140 Buy Now
Master Electronics Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R RoHS: Compliant 1600 In Stock
  • 800 $0.4922
  • 1,600 $0.4873
  • 3,200 $0.4824
  • 5,600 $0.4776
  • 8,000 $0.4728
  • 10,400 $0.4681
  • 15,200 $0.4634
  • 25,600 $0.4588
$0.4588 / $0.4922 Buy Now

CAD Models for SRP7050TA-1R5M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP7050TA-1R5M by Bourns Inc

SRP7050TA-1R5M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2926
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2926
Construction
Rectangular
Core Material
CARBONYL POWDER
DC Resistance
0.009 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.8 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
15
Rated Current-Max
12 A
Reference Standard
AEC-Q200
Self Resonance Frequency
43 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP7050TA-1R5M
    Bourns Inc
    General Purpose Inductor, 1.5uH, 20%, 2926,
    VS

Related Parts for SRP7050TA-1R5M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP7050TA-1R5M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP7050TA-1R5M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP7050TA-1R5M would you like to use for your alert(s)?
  • Please alert me when SRP7050TA-1R5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP7050TA-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP7050TA-1R5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP7050TA-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP7050TA-1R5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP7050TA-1R5M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: