Part Details for SRP7050TA-1R0MBU by Bourns Inc
Overview of SRP7050TA-1R0MBU by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP7050TA-1R0MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRP7050TA-1R0MBUTR-ND
|
DigiKey | IND6.6X7.3X4.8MM,1UH20%15A,SHDSM Min Qty: 200000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5077 | Buy Now |
DISTI #
SRP7050TA-1R0MBU
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 15 A, Shielded, 20 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-1R0MBU) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $0.5031 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $1.4960 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5100 / $1.4960 | Buy Now |