-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2001
|
Newark | Inductor, Shielded, 15Uh, 3.5A, 20%, Inductance:15Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp7050Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.092Ohm Rohs Compliant: Yes |Bourns SRP7050TA-150M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6210 / $0.6260 | Buy Now |
DISTI #
58Y3814
|
Newark | Inductor, 15Uh, 3.5A, 20%, Shielded, Inductance:15Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp7050Ta Series, Power Inductor Case:7.3Mm X 6.6Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP7050TA-150M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8500 / $1.4800 | Buy Now |
DISTI #
SRP7050TA-150MCT-ND
|
DigiKey | FIXED IND 15UH 3.5A 92 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19784 In Stock |
|
$0.5026 / $1.2600 | Buy Now |
DISTI #
SRP7050TA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 3.5 A, Shielded, 6 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-150M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4606 / $0.5710 | Buy Now |
DISTI #
652-SRP7050TA-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 2205 |
|
$0.5020 / $1.2600 | Buy Now |
DISTI #
E02:0323_09034682
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 0.092Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Date Code: 2434 | Europe - 1600 |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 92mOhm DCR Automotive T/R RoHS: Compliant |
1600 In Stock |
|
$0.5040 / $0.5830 | Buy Now |
DISTI #
85907913
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 0.092Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2434 | Americas - 1600 |
|
$0.9699 | Buy Now |
DISTI #
61733417
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 0.092Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2205 | Americas - 1600 |
|
$0.6851 / $0.7579 | Buy Now |
|
Bristol Electronics | 8340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7050TA-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7050TA-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |