-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 3128, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1329
|
Newark | Surface Mount Power Inductor, Srp7030 Series, 10 H, 20%, Shielded, 0.06 Ohm, 3.5 A Rohs Compliant: Yes |Bourns SRP7030-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$0.7760 / $1.0300 | Buy Now |
DISTI #
04P1986
|
Newark | Inductor, Shielded, 10Uh, 5A, Smd, Inductance:10Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp7030 Series, Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm, Product Length:7.6Mm Rohs Compliant: Yes |Bourns SRP7030-100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6070 | Buy Now |
DISTI #
88K6796
|
Newark | Surface Mount Power Inductor, Srp7030 Series, 10 H, 20%, Shielded, 0.06 Ohm, 3.5 A Rohs Compliant: Yes |Bourns SRP7030-100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6630 | Buy Now |
DISTI #
SRP7030-100MCT-ND
|
DigiKey | FIXED IND 10UH 3A 0.085OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16084 In Stock |
|
$0.5416 / $1.2600 | Buy Now |
DISTI #
SRP7030-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3 A, Shielded, 4.5 A, 7.8mm x 7mm x 3.2mm - Tape and Reel (Alt: SRP7030-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 / $0.5439 | Buy Now |
DISTI #
SRP7030-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3 A, Shielded, 4.5 A, 7.8mm x 7mm x 3.2mm - Tape and Reel (Alt: SRP7030-100M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP7030-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3 A, Shielded, 4.5 A, 7.8mm x 7mm x 3.2mm - Tape and Reel (Alt: SRP7030-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 / $0.5439 | Buy Now |
DISTI #
652-SRP7030-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 7030 RoHS: Compliant | 1000 |
|
$0.5010 / $0.8900 | Buy Now |
DISTI #
70277168
|
RS | Inductor, Power, Shielded, Wirewound, 10uH, 20%, 4.5A | Bourns SRP7030-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 3A 105mOhm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.4926 / $0.5151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7030-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7030-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 3128, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |