-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5444
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp7028A Series, 1 H, 20%, Shielded, 0.01 Ohm, 11 A Rohs Compliant: Yes |Bourns SRP7028A-1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$0.8140 / $1.1500 | Buy Now |
DISTI #
64X8745
|
Newark | Inductor, Shielded, 1Uh, 20%, 11A, Inductance:1Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Srp7028A Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP7028A-1R0M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5600 | Buy Now |
DISTI #
SRP7028A-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 11A 10 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11555 In Stock |
|
$0.4916 / $1.2400 | Buy Now |
DISTI #
SRP7028A-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 11 A, Shielded, 22 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-1R0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4729 / $0.5585 | Buy Now |
DISTI #
652-SRP7028A-1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% SMD 7028 AEC-Q200 RoHS: Compliant | 5033 |
|
$0.4910 / $1.0100 | Buy Now |
DISTI #
V36:1790_06262033
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.01Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2348 | Americas - 21000 |
|
$0.5585 / $0.5828 | Buy Now |
DISTI #
V72:2272_06262033
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.01Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 989 |
|
$0.5497 / $0.6647 | Buy Now |
DISTI #
70377591
|
RS | Inductor, Shielded Power, AEC-Q200,1uH 20% SMT 7028 | Bourns SRP7028A-1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.7800 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.01Ohm DCR Automotive T/R RoHS: Compliant |
1800 In Stock |
|
$0.4800 / $0.6075 | Buy Now |
DISTI #
77381928
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.01Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2348 | Americas - 21000 |
|
$0.5588 / $0.5828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028A-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028A-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |