-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6855
|
Newark | Ind,7.1X6.6X2.8Mm,10Uh, 4.2A, shd Rohs Compliant: Yes |Bourns SRP6030WA-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$0.7920 / $1.2600 | Buy Now |
DISTI #
72AK7863
|
Newark | Power Inductor, 10Uh, Shielded, 4.7A, Inductance:10µh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:Srp6030Wa Series, Inductor Case/Package:-, Dc Resistance Max:0.0693Ohm Rohs Compliant: Yes |Bourns SRP6030WA-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5510 | Buy Now |
DISTI #
118-SRP6030WA-100MCT-ND
|
DigiKey | IND POWER HC 10UH 4.2A SHLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$0.4499 / $1.0400 | Buy Now |
DISTI #
SRP6030WA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4.2 A, Shielded, 4.7 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030WA-100M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3977 / $0.4518 | Buy Now |
DISTI #
652-SRP6030WA-100M
|
Mouser Electronics | Power Inductors - SMD Ind,7.1x6.6x2.8mm,10uH+/-20%,4.2A,shd RoHS: Compliant | 1656 |
|
$0.4360 / $1.0400 | Buy Now |
DISTI #
V72:2272_27543153
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4.2A 0.0693Ohm DCR 2525 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 Container: Cut Strips | Americas - 920 |
|
$0.4080 / $0.4523 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.4683 | Buy Now |
DISTI #
67040949
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4.2A 0.0693Ohm DCR 2525 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2225 | Americas - 920 |
|
$0.4080 | Buy Now |
DISTI #
SRP6030WA-100M
|
TTI | Power Inductors - SMD Ind,7.1x6.6x2.8mm,10uH+/-20%,4.2A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4860 | Buy Now |
DISTI #
SRP6030WA-100M
|
Avnet Abacus | Ind,7.1x6.6x2.8mm,10uH 20%,4.2A,shd - Tape and Reel (Alt: SRP6030WA-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030WA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030WA-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0693 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |