-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP6030VA-4R7M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2652
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shielded, 7A Rohs Compliant: Yes |Bourns SRP6030VA-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 267 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
65AH1154
|
Newark | Ind,7.1X6.6X2.8Mm,4.7Uh±20%,7A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
118-SRP6030VA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 7A 42 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$0.6689 / $1.3800 | Buy Now |
DISTI #
SRP6030VA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 7 A, Shielded, 8.5 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6180 / $0.6502 | Buy Now |
DISTI #
652-SRP6030VA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 1113 |
|
$0.6850 / $1.1000 | Buy Now |
DISTI #
V72:2272_24401735
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Metal Alloy Powder 7A 0.042Ohm DCR Aut... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1948 Container: Cut Strips | Americas - 112 |
|
$0.4327 / $0.6848 | Buy Now |
DISTI #
71949694
|
RS | Inductor, 7.1x6.6x2.8mm,4.7uH20%,7A, Shd, SMD | Bourns SRP6030VA-4R7M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6730 / $0.7760 | Buy Now |
DISTI #
37107940
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Metal Alloy Powder 7A 0.042Ohm DCR Aut... more RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1948 | Americas - 112 |
|
$0.4327 / $0.4687 | Buy Now |
DISTI #
SRP6030VA-4R7M
|
TTI | Power Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030VA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030VA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Chip | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT FREQUENCY 100KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |